
HV3418PG-G | |
|---|---|
DigiKey Part Number | HV3418PG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV3418PG-G |
Description | IC SR PUSH-PULL 64BIT 80-PQFP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 64 Bit 80-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | HV3418PG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 64 | |
Function | Serial to Parallel | |
Voltage - Supply | 5V, 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-BQFP | |
Supplier Device Package | 80-PQFP (14x20) | |
Base Product Number |

