Code Hopping Encoder 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCS300T/SN

DigiKey Part Number
HCS300T/SNCT-ND - Cut Tape (CT)
HCS300T/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCS300T/SN
Description
IC CODE HOPPING ENCODER 8-SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Code Hopping Encoder 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HCS300T/SN Models
Product Attributes
Filter Similar Products
Category
Type
Code Hopping Encoder
Manufacturer
Microchip Technology
Applications
Remote Secure Access, Keyless Entry
Series
Mounting Type
Surface Mount
Packaging
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SOIC
DigiKey Programmable
Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCS300/SNMicrochip Technology61HCS300/SN-ND£455.03000Direct
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.19000£1.19
Digi-Reel®
QuantityUnit PriceExt Price
1£1.19000£1.19
25£1.14120£28.53
100£1.09670£109.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£1.19000
Unit Price with VAT:£1.42800