
EV79V24A | |
|---|---|
DigiKey Part Number | 150-EV79V24A-ND |
Manufacturer | |
Manufacturer Product Number | EV79V24A |
Description | ATA5293-XPRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATA5293 LF Antenna Driver Wireless (RF/RFID) Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Wireless (RF/RFID) | |
Function | LF Antenna Driver | |
Utilized IC / Part | ATA5293 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £208.26000 | £208.26 |
| Unit Price without VAT: | £208.26000 |
|---|---|
| Unit Price with VAT: | £249.91200 |

