
EV38M70A | |
|---|---|
DigiKey Part Number | 150-EV38M70A-ND |
Manufacturer | |
Manufacturer Product Number | EV38M70A |
Description | DEV TOOL FOR ICP3543-1-110I |
Customer Reference | |
Detailed Description | ICP3543 - Power Amplifier 32GHz ~ 38GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 32GHz ~ 38GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ICP3543 | |
Note | - | |
RF Type | - | |
RF Frequency | 32GHz ~ 38GHz | |
Function | Power Amplifier |

