
EV14G15A | |
|---|---|
DigiKey Part Number | 150-EV14G15A-ND |
Manufacturer | |
Manufacturer Product Number | EV14G15A |
Description | EVAL BOARD FOR PD39208, PD39210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PD39208, PD39210 - Power Over Ethernet (POE), PSE Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Over Ethernet (POE), PSE | |
Embedded | Yes, MCU | |
Utilized IC / Part | PD39208, PD39210 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £241.25000 | £241.25 |
| Unit Price without VAT: | £241.25000 |
|---|---|
| Unit Price with VAT: | £289.50000 |

