Transmitter 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECC608-TFLXWPCU

DigiKey Part Number
150-ECC608-TFLXWPCUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECC608-TFLXWPCU
Description
IC TRANSMITTER 8-UDFN
Customer Reference
Detailed Description
Transmitter 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Transmitter
Applications
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.