
E1103 | |
|---|---|
DigiKey Part Number | 427-1134-ND |
Manufacturer | |
Manufacturer Product Number | E1103 |
Description | EVAL BOARD FOR QT1103 |
Customer Reference | |
Detailed Description | QT1103 Quantum, QTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 10 Buttons/Keys | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | 2.8V ~ 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | QT1103 | |
Note | - |

