
DT100121 | |
|---|---|
DigiKey Part Number | 150-DT100121-ND |
Manufacturer | |
Manufacturer Product Number | DT100121 |
Description | EVAL BOARD FOR UPD301A |
Customer Reference | |
Detailed Description | UPD301A - USB Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB Controller | |
Embedded | - | |
Utilized IC / Part | UPD301A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £322.30000 | £322.30 |
| Unit Price without VAT: | £322.30000 |
|---|---|
| Unit Price with VAT: | £386.76000 |

