



DSPIC33FJ16GS502-E/SO | |
|---|---|
DigiKey Part Number | DSPIC33FJ16GS502-E/SO-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ16GS502-E/SO |
Description | IC MCU 16BIT 16KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 16KB (16K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ16GS502-E/SO Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 2K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tube | Data Converters A/D 16x10b; D/A 4x10b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor dsPIC | Grade Automotive |
Core Size 16-Bit | Qualification AEC-Q100 |
Speed 40 MIPs | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 28-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of I/O 21 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.62000 | £4.62 |
| 25 | £4.23120 | £105.78 |
| 100 | £3.83100 | £383.10 |
| Unit Price without VAT: | £4.62000 |
|---|---|
| Unit Price with VAT: | £5.54400 |

