64-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33EP128GM306T-I/MR

Digi-Key Part Number
DSPIC33EP128GM306T-I/MR-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
DSPIC33EP128GM306T-I/MR
Supplier
Description
IC MCU 16BIT 128KB FLASH 64VQFN
Detailed Description
dsPIC series Microcontroller IC 16-Bit 70 MIPs 128KB (43K x 24) FLASH 64-VQFN (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
dsPIC
Core Size
16-Bit
Speed
70 MIPs
Connectivity
I²C, IrDA, LINbus, QEI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I²S, Motor Control PWM, POR, PWM, WDT
Number of I/O
53
Program Memory Size
128KB (43K x 24)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 30x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,300£3.89812£12,863.80
Additional Resources
AttributeDescription
Standard Package3,300