DSC6301HA1FB-020.0000B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.76660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.76660
Datasheet
Image for DSC6301HA1FB-020.0000B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6301HA1FB-020.0000B

DigiKey Part Number
150-DSC6301HA1FB-020.0000B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC6301HA1FB-020.0000B
Description
SPREAD SPECTRUM MEMS OSC +-2.5%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
±2.50%, Center Spread
Current - Supply (Max)
3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.76660£2,299.80
Manufacturers Standard Package
Unit Price without VAT:£0.76660
Unit Price with VAT:£0.91992