DSC6001HI2B-024.0000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.61622
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.61622
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.52000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.59339
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.59339
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.51352
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.51352
Datasheet
24 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6001HI2B-024.0000T

DigiKey Part Number
DSC6001HI2B-024.0000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC6001HI2B-024.0000T
Description
MEMS OSC 1612 25PPM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.51352£1,027.04
Unit Price without VAT:£0.51352
Unit Price with VAT:£0.61622