
DSC1018DI1-025.0000 | |
|---|---|
cms-digikey-product-number | DSC1018DI1-025.0000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | DSC1018DI1-025.0000 |
cms-description | MEMS OSC XO 25.0000MHZ CMOS SMD |
cms-customer-reference | |
cms-detailed-description | 25 MHz XO (Standard) CMOS Oscillator 1.65V ~ 1.95V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
cms-eda-cad-models | DSC1018DI1-025.0000 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.65V ~ 1.95V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1µA | |
Base Product Number |

