DSC1001AE1-024.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet
24 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN Exposed Pad
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1001AE1-024.0000

DigiKey Part Number
150-DSC1001AE1-024.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001AE1-024.0000
Description
MEMS OSC XO 24.0000MHZ CMOS SMD
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN Exposed Pad
Supplier Device Package
4-VDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£0.85000£0.85
10£0.82600£8.26
50£0.81280£40.64
1,000£0.78906£789.06
Manufacturers Standard Package
Unit Price without VAT:£0.85000
Unit Price with VAT:£1.02000