DSA6111JL2B-016.0000VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.60480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.69610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.69610
Datasheet
16 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6111JL2B-016.0000VAO

DigiKey Part Number
150-DSA6111JL2B-016.0000VAO-ND
Manufacturer
Manufacturer Product Number
DSA6111JL2B-016.0000VAO
Description
OSC MEMS AUTO -40C-105C SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
1.5µA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
980£0.60481£592.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.60481
Unit Price with VAT:£0.72577