DSA1001DI1-012.0000TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.66186
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.70751
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.70750
Datasheet
12 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1001DI1-012.0000TVAO

DigiKey Part Number
150-DSA1001DI1-012.0000TVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA1001DI1-012.0000TVAO
Description
MEMS OSCILLATOR, AUTOMOTIVE, LOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
6.3mA
Part Status
Active
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-VDFN
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1001DI1-012.0000VAOMicrochip Technology0150-DSA1001DI1-012.0000VAO-ND£0.66186Parametric Equivalent
DSA1001DL1-012.0000TVAOMicrochip Technology0150-DSA1001DL1-012.0000TVAOTR-ND£0.70751Parametric Equivalent
DSA1001DL1-012.0000VAOMicrochip Technology0150-DSA1001DL1-012.0000VAO-ND£0.70750Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.66186£661.86
Manufacturers Standard Package
Unit Price without VAT:£0.66186
Unit Price with VAT:£0.79423