
DRF1510 | |
|---|---|
DigiKey Part Number | 150-DRF1510-ND |
Manufacturer | |
Manufacturer Product Number | DRF1510 |
Description | RF MOSFET 500V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:1 N-Channel 15A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2 x 1:1 | |
Output Configuration | High/Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 500V | |
Current - Output (Max) | 15A | |
Rds On (Typ) | 290mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £537.34000 | £537.34 |
| Unit Price without VAT: | £537.34000 |
|---|---|
| Unit Price with VAT: | £644.80800 |


