ARM® Cortex®-M4F - Real Time Platform Root Microcontroller IC 64-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEC1734-S0-I/2HW

DigiKey Part Number
150-CEC1734-S0-I/2HW-ND
Manufacturer
Manufacturer Product Number
CEC1734-S0-I/2HW
Description
CRYPTO EC WITH SUPPORT FOR ONE A
Customer Reference
Detailed Description
ARM® Cortex®-M4F - Real Time Platform Root Microcontroller IC 64-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Applications
Real Time Platform Root
Core Processor
ARM® Cortex®-M4F
Program Memory Type
-
Controller Series
CEC173X
RAM Size
384K x 8
Interface
I2C, PWM, SMBus, SPI, UART
Number of I/O
52
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFBGA
Supplier Device Package
64-VFBGA (5.5x5.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.