


AX500-2FGG676 | |
|---|---|
DigiKey Part Number | AX500-2FGG676-ND |
Manufacturer | |
Manufacturer Product Number | AX500-2FGG676 |
Description | IC FPGA 336 I/O 676FBGA |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 336 73728 676-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 8064 | |
Total RAM Bits | 73728 | |
Number of I/O | 336 | |
Number of Gates | 500000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 676-FBGA (27x27) | |
Base Product Number |

