AVR AVR® XMEGA® B3 Microcontroller IC 8/16-Bit 32MHz 128KB (128K x 8) FLASH 64-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® XMEGA® B3 Microcontroller IC 8/16-Bit 32MHz 128KB (128K x 8) FLASH 64-VQFN (7x7)
Microchip Ethernet of Everything | Digi-Key Daily

ATXMEGA128B3-MCU

DigiKey Part Number
ATXMEGA128B3-MCU-ND
Manufacturer
Manufacturer Product Number
ATXMEGA128B3-MCU
Description
IC MCU 8/16BIT 128KB FLSH 64VQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AVR AVR® XMEGA® B3 Microcontroller IC 8/16-Bit 32MHz 128KB (128K x 8) FLASH 64-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATXMEGA128B3-MCU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8/16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-VQFN (7x7)
Package / Case
64-VQFN Dual Rows, Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
360£4.34533£1,564.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.34533
Unit Price with VAT:£5.21440