
ATTPM20P-G3MA1-10 | |
|---|---|
DigiKey Part Number | ATTPM20P-G3MA1-10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATTPM20P-G3MA1-10 |
Description | IC TRUSTED PLATFORM MOD 8UDFN |
Customer Reference | |
Detailed Description | Trusted Platform Module (TPM) 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATTPM20P-G3MA1-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Trusted Platform Module (TPM) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |

