AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 16KB (16K x 8) FLASH 20-QFN-EP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 16KB (16K x 8) FLASH 20-QFN-EP (4x4)
Microchip Ethernet of Everything | Digi-Key Daily

ATTINY1634R-MUR

DigiKey Part Number
ATTINY1634R-MURTR-ND - Tape & Reel (TR)
ATTINY1634R-MURCT-ND - Cut Tape (CT)
ATTINY1634R-MURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY1634R-MUR
Description
IC MCU 8BIT 16KB FLASH 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 16KB (16K x 8) FLASH 20-QFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ATTINY1634R-MUR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
12MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART, USI
Supplier Device Package
20-QFN-EP (4x4)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
20-WFQFN Exposed Pad
Number of I/O
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,067
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.99000£0.99
25£0.97520£24.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.82992£4,979.52
Manufacturers Standard Package
Unit Price without VAT:£0.99000
Unit Price with VAT:£1.18800