

ATF1504ASVL-20JC68 | |
|---|---|
DigiKey Part Number | ATF1504ASVL20JC68-ND |
Manufacturer | |
Manufacturer Product Number | ATF1504ASVL-20JC68 |
Description | IC CPLD 64MC 20NS 68PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1504ASVL-20JC68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 10K program/erase cycles) | |
Delay Time tpd(1) Max | 20 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Macrocells | 64 | |
Number of I/O | 48 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |

