Direct


ATAK55001-V1 | |
|---|---|
DigiKey Part Number | ATAK55001-V1-ND |
Manufacturer | |
Manufacturer Product Number | ATAK55001-V1 |
Description | EVAL KIT FOR ATA8510/ATA8515 |
Customer Reference | |
Detailed Description | ATA8510, ATA8515 - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATA8510, ATA8515 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver |


