

ATA5811-PLHC | |
|---|---|
DigiKey Part Number | ATA5811-PLHCTR-ND - Tape & Reel (TR) ATA5811-PLHCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATA5811-PLHC |
Description | IC RF TXRX ISM<1GHZ 48VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 433MHz, 868MHz 48-VFQFN Exposed Pad |
EDA/CAD Models | ATA5811-PLHC Models |
Category | Power - Output 10dBm |
Mfr | Sensitivity -116.5dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Serial Interfaces SPI |
Part Status Obsolete | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 10.3mA ~ 10.5mA |
Type TxRx Only | Current - Transmitting 8.5mA ~ 17.8mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 105°C |
Modulation ASK, FSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 20kBaud | Supplier Device Package 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.07000 | £7.07 |
| 10 | £6.13700 | £61.37 |
| 25 | £5.81200 | £145.30 |
| 100 | £5.36640 | £536.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £4.40930 | £17,637.20 |
| Unit Price without VAT: | £7.07000 |
|---|---|
| Unit Price with VAT: | £8.48400 |

