AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-VQFN (5x5)
Microchip Ethernet of Everything | Digi-Key Daily

AT90USB82-16MUR

DigiKey Part Number
AT90USB82-16MURTR-ND - Tape & Reel (TR)
AT90USB82-16MURCT-ND - Cut Tape (CT)
AT90USB82-16MURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT90USB82-16MUR
Description
IC MCU 8BIT 8KB FLASH 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AT90USB82-16MUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
AVR
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
32-VQFN (5x5)
Connectivity
EBI/EMI, PS/2, SPI, UART/USART, USB
Package / Case
32-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,763
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.56000£2.56
25£2.35640£58.91
100£2.14150£214.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£2.51051£12,552.55
Manufacturers Standard Package
Unit Price without VAT:£2.56000
Unit Price with VAT:£3.07200