
APT33GF120LRDQ2G | |
|---|---|
DigiKey Part Number | APT33GF120LRDQ2G-ND |
Manufacturer | |
Manufacturer Product Number | APT33GF120LRDQ2G |
Description | IGBT NPT 1200V 64A TO264 |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 64 A 357 W Through Hole TO-264 (L) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 64 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 25A | |
Power - Max | 357 W | |
Switching Energy | 1.315mJ (on), 1.515mJ (off) | |
Input Type | Standard | |
Gate Charge | 170 nC | |
Td (on/off) @ 25°C | 14ns/185ns | |
Test Condition | 800V, 25A, 4.3Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (L) | |
Base Product Number |

