


AGLN060V5-VQG100 | |
|---|---|
DigiKey Part Number | 1100-1130-ND |
Manufacturer | |
Manufacturer Product Number | AGLN060V5-VQG100 |
Description | IC FPGA 71 I/O 100VQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO nano Field Programmable Gate Array (FPGA) IC 71 18432 1536 100-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 1536 | |
Total RAM Bits | 18432 | |
Number of I/O | 71 | |
Number of Gates | 60000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-VQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | £10.93430 | £2,952.26 |
| Unit Price without VAT: | £10.93430 |
|---|---|
| Unit Price with VAT: | £13.12116 |

