IGLOO nano Field Programmable Gate Array (FPGA) IC 60 18432 1536 81-WFBGA, CSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLN060V5-CSG81

DigiKey Part Number
1100-1129-ND
Manufacturer
Manufacturer Product Number
AGLN060V5-CSG81
Description
IC FPGA 60 I/O 81CSP
Customer Reference
Detailed Description
IGLOO nano Field Programmable Gate Array (FPGA) IC 60 18432 1536 81-WFBGA, CSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
1536
Total RAM Bits
18432
Number of I/O
60
Number of Gates
60000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
81-CSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.