
ADM00509 | |
|---|---|
DigiKey Part Number | ADM00509-ND |
Manufacturer | |
Manufacturer Product Number | ADM00509 |
Description | EVAL BOARD FOR MCP39F501 |
Customer Reference | |
Detailed Description | MCP39F501 PICtail™ Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | - | |
Utilized IC / Part | MCP39F501 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |



