
ADM00309 | |
|---|---|
DigiKey Part Number | ADM00309-ND |
Manufacturer | |
Manufacturer Product Number | ADM00309 |
Description | EVAL BOARD 8-MSOP 10-DIP 10-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8-MSOP, 10-DIP, 10-MSOP - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | No | |
Utilized IC / Part | 8-MSOP, 10-DIP, 10-MSOP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.48000 | £41.48 |
| Unit Price without VAT: | £41.48000 |
|---|---|
| Unit Price with VAT: | £49.77600 |

