
AC164130 | |
|---|---|
DigiKey Part Number | AC164130-ND |
Manufacturer | |
Manufacturer Product Number | AC164130 |
Description | EVAL BOARD FOR MCP2021 MCP2551 |
Customer Reference | |
Detailed Description | MCP2021, MCP2551 PICtail™ Plus CANbus, ECAN LINbus Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | CANbus, ECAN LINbus | |
Embedded | No | |
Utilized IC / Part | MCP2021, MCP2551 | |
Primary Attributes | 2 CAN and 2 LIN Transceivers, 4 Socketed IC's | |
Secondary Attributes | Requires Explorer 16 Board | |
Contents | Board(s) | |
Note | - |



