Image for 681-4D, 4N, 4P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681-4D, 4N, 4P

DigiKey Part Number
150-681-4D,4N,4P-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
681-4D, 4N, 4P
Description
DIODE MODULE GP 400V 15A ND
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 400 V 15A Chassis Mount ND, Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
ND, Module
Supplier Device Package
ND
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.