Bipolar (BJT) Transistor PNP 300 V 1 A 1 W Surface Mount U4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5416U4

DigiKey Part Number
150-2N5416U4-ND
Manufacturer
Manufacturer Product Number
2N5416U4
Description
TRANS PNP 300V 1A U4
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 1 A 1 W Surface Mount U4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
2V @ 5mA, 50mA
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 50mA, 10V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/485
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
U4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£106.11270£10,611.27
Unit Price without VAT:£106.11270
Unit Price with VAT:£127.33524