
2N3778 | |
|---|---|
DigiKey Part Number | 2N3778-ND |
Manufacturer | |
Manufacturer Product Number | 2N3778 |
Description | TRANS PNP TO-5 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Through Hole TO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Transistor Type | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £21.62180 | £2,162.18 |
| Unit Price without VAT: | £21.62180 |
|---|---|
| Unit Price with VAT: | £25.94616 |

