Bipolar (BJT) Transistor NPN 40 V 1.5 A 500 mW Through Hole TO-46-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3737

DigiKey Part Number
2N3737-ND
Manufacturer
Manufacturer Product Number
2N3737
Description
TRANS NPN 40V 1.5A TO-46-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1.5 A 500 mW Through Hole TO-46-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
900mV @ 100mA, 1A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 1A, 1.5V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AB, TO-46-3 Metal Can
Supplier Device Package
TO-46-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£9.75270£975.27
Unit Price without VAT:£9.75270
Unit Price with VAT:£11.70324