
2EZ33D5DO41E3 | |
|---|---|
DigiKey Part Number | 150-2EZ33D5DO41E3TR-ND - Tape & Reel (TR) 150-2EZ33D5DO41E3CT-ND - Cut Tape (CT) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2EZ33D5DO41E3 |
Description | DIODE ZENER 33V 2W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 33 V 2 W ±5% Through Hole DO-204AL (DO-41) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 25.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.29216 | £1,168.64 |
| 8,000 | £0.27236 | £2,178.88 |
| 12,000 | £0.27018 | £3,242.16 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

