25LC256-E/SN16KVAO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1,613
Unit Price: £1.28000
Datasheet

Similar


Microchip Technology
In Stock: 23,482
Unit Price: £0.67000
Datasheet

Similar


Microchip Technology
In Stock: 11,193
Unit Price: £0.72000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,585
Unit Price: £1.60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,790
Unit Price: £1.63000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


onsemi
In Stock: 12,303
Unit Price: £0.58000
Datasheet

Similar


onsemi
In Stock: 1,992
Unit Price: £0.79000
Datasheet

Similar


onsemi
In Stock: 2,775
Unit Price: £0.78000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,463
Unit Price: £4.31000
Datasheet

Similar


STMicroelectronics
In Stock: 9,934
Unit Price: £0.64000
Datasheet

Similar


STMicroelectronics
In Stock: 13,066
Unit Price: £1.11000
Datasheet

Similar


STMicroelectronics
In Stock: 6,124
Unit Price: £0.88000
Datasheet

Similar


STMicroelectronics
In Stock: 2,765
Unit Price: £0.61000
Datasheet
EEPROM Memory IC 256Kbit SPI 5 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC256-E/SN16KVAO

DigiKey Part Number
25LC256-E/SN16KVAO-ND
Manufacturer
Manufacturer Product Number
25LC256-E/SN16KVAO
Description
IC EEPROM 256KBIT SPI 5MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 5 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.