
25CS320T-E/Q4B | |
|---|---|
DigiKey Part Number | 150-25CS320T-E/Q4BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25CS320T-E/Q4B |
Description | 32 KBIT SPI SERIAL EEPROM W/ECC, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 20 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 20 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.43363 | £2,168.15 |
| Unit Price without VAT: | £0.43363 |
|---|---|
| Unit Price with VAT: | £0.52036 |


