12.1V Clamp 41.3A Ipp Tvs Diode Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6104AUS

DigiKey Part Number
1N6104AUS-ND
Manufacturer
Manufacturer Product Number
1N6104AUS
Description
TVS DIODE 6.2VWM 12.1V B SQMELF
Customer Reference
Detailed Description
12.1V Clamp 41.3A Ipp Tvs Diode Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.2V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
41.3A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, B
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£10.27610£1,027.61
Unit Price without VAT:£10.27610
Unit Price with VAT:£12.33132