1N6047A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: £68.25340
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £12.76105
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £12.27024
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £9.81619
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £9.32538
Datasheet
30.6V Clamp 49A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6047A

DigiKey Part Number
1N6047AMS-ND
Manufacturer
Manufacturer Product Number
1N6047A
Description
TVS DIODE 18VWM 30.6VC DO13
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
30.6V Clamp 49A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
49A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-202AA, DO-13, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£14.41200£1,441.20
Unit Price without VAT:£14.41200
Unit Price with VAT:£17.29440