
1N5363/TR8 | |
|---|---|
DigiKey Part Number | 150-1N5363/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N5363/TR8 |
Description | DIODE ZENER 30V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 5 W ±20% Through Hole T-18 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 21.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±20% | Supplier Device Package T-18 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |

