1N4557A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £48.19470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £48.19470
Datasheet
Image for 1N4557A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4557A

DigiKey Part Number
1N4557A-ND
Manufacturer
Manufacturer Product Number
1N4557A
Description
DIODE ZENER 3.9V 50W TO204AD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 50 W ±10% Through Hole TO-204AD (TO-3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
50 W
Impedance (Max) (Zzt)
0.16 Ohms
Current - Reverse Leakage @ Vr
150 µA @ 500 mV
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-204AD (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£48.19470£4,819.47
Unit Price without VAT:£48.19470
Unit Price with VAT:£57.83364