Zener Diode 6.7 V 400 mW ±5% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3781

DigiKey Part Number
150-1N3781-ND
Manufacturer
Manufacturer Product Number
1N3781
Description
DIODE ZENER 6.7V 400MW DO7
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.7 V 400 mW ±5% Through Hole DO-7
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
400 mW
Mfr
Impedance (Max) (Zzt)
10 Ohms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-7
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£29.37290£2,937.29
Unit Price without VAT:£29.37290
Unit Price with VAT:£35.24748