1N3306A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £36.83390
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £36.83390
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £36.83390
Datasheet
Zener Diode 7.5 V 50 W ±10% Chassis, Stud Mount DO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3306A

DigiKey Part Number
1N3306A-ND
Manufacturer
Manufacturer Product Number
1N3306A
Description
DIODE ZENER 7.5V 50W DO5
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 50 W ±10% Chassis, Stud Mount DO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
50 W
Impedance (Max) (Zzt)
0.3 Ohms
Current - Reverse Leakage @ Vr
125 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Chassis, Stud Mount
Package / Case
Supplier Device Package
DO-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£32.01030£3,201.03
Unit Price without VAT:£32.01030
Unit Price with VAT:£38.41236