1N3051B-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £6.23010
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £15.78820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £16.49880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £8.90000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £21.55460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £26.95450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £12.79660
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 0
Unit Price: £0.00000
Datasheet
Zener Diode 200 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3051B-1

DigiKey Part Number
1N3051B-1-ND
Manufacturer
Manufacturer Product Number
1N3051B-1
Description
DIODE ZENER 200V 1W DO204AL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 1 W ±5% Through Hole DO-204AL (DO-41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
1500 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 152 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
116£5.31009£615.97
Unit Price without VAT:£5.31009
Unit Price with VAT:£6.37211