
1N3046B-1/TR | |
|---|---|
DigiKey Part Number | 150-1N3046B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N3046B-1/TR |
Description | DIODE ZENER 120V 1W DO13 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 1 W ±5% Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 550 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 91.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-13 (DO-202AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | £5.42230 | £612.72 |
| Unit Price without VAT: | £5.42230 |
|---|---|
| Unit Price with VAT: | £6.50676 |

