
1214GN-700V | |
|---|---|
DigiKey Part Number | 150-1214GN-700V-ND |
Manufacturer | |
Manufacturer Product Number | 1214GN-700V |
Description | RF MOSFET HEMT 50V 55-Q03 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 960MHz ~ 1.215GHz 16.5dB 750W 55-Q03 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 960MHz ~ 1.215GHz | |
Gain | 16.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 750W | |
Voltage - Rated | 150 V | |
Mounting Type | Surface Mount | |
Package / Case | 55-Q03 | |
Supplier Device Package | 55-Q03 |

