
C4A-06-125PRA-350-39P | |
|---|---|
DigiKey Part Number | 1033-C4A-06-125PRA-350-39P-ND |
Manufacturer | |
Manufacturer Product Number | C4A-06-125PRA-350-39P |
Description | C4A-06-125PR-350-39P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Planar Rosette Strain Gauge ±3% 0.125" (3.18mm) 0.079" (2.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | Planar Rosette | |
Strain Range | ±3% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.3% | |
Length - Active | 0.125" (3.18mm) | |
Length - Overall Pattern | 0.231" (5.86mm) | |
Length - Overall | 0.30" (7.7mm) | |
Width - Active | 0.079" (2.01mm) | |
Width - Overall Pattern | 0.430" (10.93mm) | |
Width - Overall | 0.51" (12.9mm) | |
Operating Temperature | -60 ~ 180°F (-51 ~ 80°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £169.02000 | £169.02 |
| Unit Price without VAT: | £169.02000 |
|---|---|
| Unit Price with VAT: | £202.82400 |

