
C2A-06-015LW-120 | |
|---|---|
DigiKey Part Number | 1033-C2A-06-015LW-120-ND |
Manufacturer | |
Manufacturer Product Number | C2A-06-015LW-120 |
Description | C2A-06-015LW-120 STRAIN GAGES |
Customer Reference | |
Detailed Description | Linear Weldable Strain Gauge ±3% 0.015" (0.38mm) 0.020" (0.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pattern Type | Linear Weldable | |
Strain Range | ±3% | |
Resistance | 120 Ohms | |
Resistance Tolerance | ±0.6% | |
Length - Active | 0.015" (0.38mm) | |
Length - Overall Pattern | 0.052" (1.32mm) | |
Length - Overall | 0.07" (1.9mm) | |
Width - Active | 0.020" (0.50mm) | |
Width - Overall Pattern | 0.034" (0.86mm) | |
Width - Overall | 0.05" (1.4mm) | |
Operating Temperature | -60 ~ 180°F (-50 ~ 80°C) |


